ABB SMISSLINE TP S401M-C50 Miniature Circuit Breaker, 1-Pole, 50A, Type C, 240V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 246-2493
- Mfr. Part No.:
- 2CCS571001R0504 S401M-C50
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR385.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR385.96 |
*price indicative
- RS Stock No.:
- 246-2493
- Mfr. Part No.:
- 2CCS571001R0504 S401M-C50
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SMISSLINE TP | |
| Series | S401M-C50 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 91mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SMISSLINE TP | ||
Series S401M-C50 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 91mm | ||
Depth 75mm | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 15 kA (240 VAC) and rated current is 50 A. The tripping characteristic of the circuit breaker is type-c.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K50 Miniature Circuit Breaker 50A 240V ac AC, 15 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K50NP Miniature Circuit Breaker 50A 240V ac AC, 15 kA Breaking Capacity
- ABB SMISSLINE TP S402M-C50 Miniature Circuit Breaker 50A 415V ac AC, 15 kA Breaking Capacity
- ABB SMISSLINE TP S401M-B50 Miniature Circuit Breaker 50A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M Miniature Circuit Breaker 50A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-C50NP Miniature Circuit Breaker 50A 415V ac AC, 10 kA Breaking Capacity