ABB SMISSLINE TP S401M-C1.6 Miniature Circuit Breaker, 1-Pole, 1.6A, Type C, 240V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 246-2500
- Mfr. Part No.:
- 2CCS571001R0974 S401M-C1.6
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR279.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR279.64 |
*price indicative
- RS Stock No.:
- 246-2500
- Mfr. Part No.:
- 2CCS571001R0974 S401M-C1.6
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | SMISSLINE TP | |
| Series | S401M-C1.6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 75mm | |
| Height | 91mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range SMISSLINE TP | ||
Series S401M-C1.6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 75mm | ||
Height 91mm | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 20 kA, rated ultimate short-circuit capacity Icu 10 kA and rated current is 1.6 A. The tripping characteristic of the circuit breake
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S401M-K1.6NP Miniature Circuit Breaker 1.6A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-C1.6 Miniature Circuit Breaker 1.6A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-C1.6 Miniature Circuit Breaker 1.6A 415V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K1.6 Miniature Circuit Breaker 1.6A 240V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-UCZ1.6 Miniature Circuit Breaker 1.6A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-K2 Miniature Circuit Breaker 2A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S401M-C13 Miniature Circuit Breaker 13A 240V ac AC, 25 kA Breaking Capacity