ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 1A, Type C, 240V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR297.47

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR297.47

*price indicative

RS Stock No.:
246-2469
Mfr. Part No.:
2CCS571001R0014 S401M-C1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Breaking Capacity

10kA

Mount Type

DIN Rail Mount

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

Width

18mm

Depth

75mm

Height

91mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

COO (Country of Origin):
CH

ABB S400M Series Miniature Circuit Breaker, 1A Current, 240V ac Rated Voltage - 2CCS571001R0014 S401M-C1


This miniature circuit breaker provides overcurrent protection for single-phase electrical circuits. It is intended for DIN-rail distribution boards where Compact protection is required and operates at standard mains voltage. The device complies with recognised international standards for low-voltage switching and circuit protection.

Features and Benefits:


• 10kA breaking capacity delivers robust fault interruption
• Type C tripping characteristic protects against moderate inrush
• Single pole configuration enables dedicated circuit protection
• Screw Terminal ensures secure conductor connection
• 18mm width allows high-density panel installation

Applications


• Suitable for protection of lighting circuits in commercial premises
• Ideal for small motor protection with moderate start currents
• Used with distribution boards in modular electrical panels
• Can be used for branch circuit protection
• Suitable for retrofit upgrades in confined enclosures

What standards does it meet for switching and protection?


It is manufactured to meet IEC/EN 60947-2 and IEC/EN 60898-1.

What is the expected fault-interruption capability?


The breaker interrupts short-circuit currents up to 10kA.

How is the device mounted and connected electrically?


It is designed for DIN-rail mounting and uses screw terminals for conductor attachment.

Which tripping response should be expected for inrush currents?


It employs a Type C characteristic that tolerates moderate transient currents while isolating sustained overloads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy