ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 13A, Type C, 240V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR194.08

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR194.08

*price indicative

RS Stock No.:
246-2477
Mfr. Part No.:
2CCS571001R0134 S401M-C13
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Breaking Capacity

25kA

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

Width

18mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

91mm

Depth

75mm

COO (Country of Origin):
CH

ABB S400M Series Miniature Circuit Breaker, 13A Current, 240V ac Rated Voltage - 2CCS571001R0134 S401M-C13


This miniature circuit breaker is designed to protect single-phase circuits against overloads and short circuits. It operates at standard supply voltage and provides single-pole switching with a defined electromagnetic trip behaviour suitable for circuits supplying moderate inrush loads.

Features and Benefits:


• 25kA breaking capacity provides robust fault interruption
• Type C tripping characteristic manages moderate inrush currents
• Screw Terminal connection ensures secure conductor fastening
• 13A current rating supports common residential branch circuits
• Compact 91mm height enables dense distribution board layouts

Applications


• Suitable for protecting household lighting circuits
• Ideal for small appliance branch circuit protection
• Used with consumer units in light commercial premises
• Can be used for circuits with moderate motor inrush
• Suitable for retrofitting Compact distribution boards

What pole configuration does it use?


It is a single-pole device that interrupts only the line conductor.

Which standards govern its electrical performance?


It is designed and tested to IEC/EN 60898-1 and IEC/EN 60947-2 requirements.

How does the Terminal type affect installation?


The screw terminals allow conventional fastening with standard insulated conductors and common torque practice.

What physical footprint is required for panel planning?


The unit occupies an 18mm modular width for DIN-rail distribution systems.

What fault current level can it safely clear?


It is rated to interrupt prospective faults up to 25kA breaking capacity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy