Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V ac AC, 4.5 kA Breaking

Subtotal (1 unit)*

MYR184.23

Add to Basket
Select or type quantity
In Stock
  • 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR184.23

*price indicative

RS Stock No.:
238-3411
Mfr. Part No.:
A9P71610
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

Clip-on

Breaking Capacity

4.5kA

Range

Acti9

Series

Acti9 iDT40K

Terminal Type

Tunnel

Standards/Approvals

EN/IEC 60947-2, EN/IEC 60898-1

Width

18mm

Depth

74mm

Height

85mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR

Schneider Electric MCB, 10A Current Rating, 230V Rated AC Voltage - A9P71610


This miniature circuit breaker (MCB) is part of the Acti9 range and is designed for effective circuit protection in electrical distribution systems. With a current rating of 10A and compact dimensions of 85mm in length, 18mm in width, and 74mm in depth, it provides a robust solution for various electrical applications. The device employs a thermal-magnetic tripping mechanism, ensuring reliable operation and safety across diverse environments.

Features & Benefits


• Designed for 1P+N circuits, increasing versatility

• High breaking capacity of 4500A diminishes the risk of faults

• Thermal-magnetic mechanism allows for precise tripping

• Suitable for isolation, enhancing safety standards

• Tunnel terminal connections facilitate installation

Applications


• Suitable for electrical installations in residential and commercial buildings

• Ideal for protecting circuits within electrical distribution boards

• Appropriate for use in automation and mechanical systems

• Commonly used in environments with varying temperature ranges

Can it handle high fault currents effectively?


Yes, it can manage up to 4500A of fault current.

Will it operate in extreme temperatures?


Yes, it functions within ambient temperatures of -25°C to 70°C.

Is it easy to install?


Yes, the tunnel terminal connections streamline the installation process.

Can the device provide isolation?


Yes, it is suitable for isolation according to standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy