Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 4.5 kA Breaking
- RS Stock No.:
- 238-3410
- Mfr. Part No.:
- A9P71606
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR206.22
FREE delivery for orders over RM 150.00
In Stock
- Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR206.22 |
*price indicative
- RS Stock No.:
- 238-3410
- Mfr. Part No.:
- A9P71606
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 4.5kA | |
| Mount Type | Clip-on, DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 iDT40K | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Width | 18mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2 | |
| Depth | 74mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 4.5kA | ||
Mount Type Clip-on, DIN Rail | ||
Range Acti9 | ||
Series Acti9 iDT40K | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Height 85mm | ||
Width 18mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2 | ||
Depth 74mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Schneider Electric Acti9 iDT40K Series MCB, 6A Current Rating , Type C Tripping Characteristics - A9P71606
This MCB is a Compact 1+N pole circuit breaker designed for efficient electrical protection. With a current rating of 6 A and rated AC voltage of 230 V, it serves as a reliable solution for various applications. It offers a breaking capacity of 4.5 kA at the maximum voltage rating. The device features a thermal-magnetic tripping mechanism, ensuring prompt disconnection during overload or short-circuit events. With a width of 18mm and a depth of 74mm, it is suitable for DIN rail mounting, enabling straightforward installation in electrical panels.
Features & Benefits
• Designed with Type C tripping characteristics for optimal protection
• Ideal for seamless integration in the Acti9 range of circuit breakers
• Ensures consistent performance with a thermal magnetic mechanism
• Specifically manufactured for DIN rail mounting for easy setup
• Ideal for seamless integration in the Acti9 range of circuit breakers
• Ensures consistent performance with a thermal magnetic mechanism
• Specifically manufactured for DIN rail mounting for easy setup
Applications
• Suitable for industrial automation control panels
• Used with residential electrical distribution boards for safety
• Ideal for commercial requiring electrical load management
• Effective in protecting lighting circuits from overload conditions
• Used with residential electrical distribution boards for safety
• Ideal for commercial requiring electrical load management
• Effective in protecting lighting circuits from overload conditions
What does the thermal-magnetic mechanism contribute to performance?
The thermal-magnetic mechanism provides dual protection by responding to overload conditions via heat and short-circuits through magnetic action, ensuring swift disconnection to prevent damage.
How can this circuit breaker be integrated into existing systems?
It can be easily mounted on standard DIN rails, making it suitable for retrofitting into existing electrical systems without significant modifications.
What maintenance is required to ensure its longevity?
Regular inspection for physical damage, keeping connections tight, and ensuring the environment is free from excessive dust and moisture will help maintain its efficiency and reliability.
Related links
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 20A 230V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 25A 230V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 40A 230V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 32A 230V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 6A 230V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 10A 400V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 16A 400V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 20A 400V AC, 4500 A Breaking Capacity
