Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker, 1-Pole, 32A, Type C, 230V ac AC, 4.5 kA Breaking
- RS Stock No.:
- 238-3416
- Mfr. Part No.:
- A9P71632
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR221.11
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR221.11 |
*price indicative
- RS Stock No.:
- 238-3416
- Mfr. Part No.:
- A9P71632
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Clip-on | |
| Breaking Capacity | 4.5kA | |
| Range | Acti9 | |
| Series | Acti9 iDT40K | |
| Terminal Type | Tunnel | |
| Height | 85mm | |
| Depth | 74mm | |
| Standards/Approvals | RINA, EN/IEC 60947-2, EN/IEC 60898-1, DNV, CE, BV | |
| Width | 18mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type Clip-on | ||
Breaking Capacity 4.5kA | ||
Range Acti9 | ||
Series Acti9 iDT40K | ||
Terminal Type Tunnel | ||
Height 85mm | ||
Depth 74mm | ||
Standards/Approvals RINA, EN/IEC 60947-2, EN/IEC 60898-1, DNV, CE, BV | ||
Width 18mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 series miniature circuit breaker has thermal-magnetic trip unit technology with breaking capacity of 4.5 kA. It is toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are compliant with standards such as IEC/EN 60898 -1 & 60947-2.
Impulse withstand voltage is 4 kV
Clip-on mounting mode
Electrical durability of 20000 cycles
Ambient air temperature for operation is around -25 to 70 °C
Padlockable, providing extra protection
Schneider Green premium classed product
Related links
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 32A 400V AC, 4500 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 20A 230V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 25A 230V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 6A 230V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 40A 230V ac AC, 4500 A Breaking
- Schneider Electric Acti9 3+N-Pole Type C 230V ac AC, 4500 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 10A 230V ac AC, 4500 A Breaking
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 6A 230V ac AC, 4500 A Breaking
