RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 32A, Type Z, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR529.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR529.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3217
Mfr. Part No.:
2CDS251103R0538
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP40, IP20

Width

35mm

Depth

69mm

Height

88mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
DE

ABB S200 Series MCB, 32A Current Rating, 1+N Poles - 2CDS251103R0538


This MCB (Miniature Circuit Breaker) is designed for efficient circuit protection within both commercial and residential applications. Boasting a current rating of 32A, this device provides Crucial overload protection and features a Compact design at 35mm in width and 69mm in length. It effectively prevents electrical failures with a tripping characteristic of Type Z, operating at a rated AC voltage of 230V.

Features & Benefits


• 10kA breaking capacity to manage high fault currents
• 1+N pole configuration for versatile applications
• Thermal tripping mechanism for temperature-responsive protection
• Toggle switch reset actuator for user-friendly operation
• DIN rail mounted for straightforward installation
• Overload protection devices safeguard against electrical hazards

Applications


• Suitable for residential circuit protection
• Ideal for commercial electrical installations
• Used in automated and electrical systems
• Applicable in various mechanical setups

What type of fault conditions can this circuit breaker handle?


The MCB is able to manage high fault currents up to 10kA, ensuring reliable operation even in severe electrical fault conditions. This capability helps maintain system integrity during unexpected surges.

How does the thermal tripping mechanism work?


The thermal tripping mechanism operates by detecting excessive current flow which leads to an increase in temperature. Once the predefined threshold is reached, the circuit breaker automatically disconnects the circuit to prevent damage.

Is this MCB suitable for both domestic and industrial use?


Yes, the MCB is designed for versatile usage, making it appropriate for both residential and commercial sectors, providing reliable protection across a range of applications in the electrical field.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy