ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 50A, Type C, 400V ac AC, 12 V DC, 6 kA Breaking
- RS Stock No.:
- 237-3212
- Mfr. Part No.:
- 2CDS251103R0504
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR413.59
FREE delivery for orders over RM 150.00
- Shipping from 28 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR413.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3212
- Mfr. Part No.:
- 2CDS251103R0504
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 12V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 35mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 12V | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 88mm | ||
Depth 69mm | ||
Width 35mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 50A Current Rating, Type C Tripping Characteristics - 2CDS251103R0504
Features & Benefits
• Tripping mechanism incorporates both thermal and electromechanical features
• Capable of handling breaking capacity of 10kA at maximum voltage
• Designed for easy installation with DIN rail mounting
• Suitable for a wide range of applications in residential and commercial sectors
• Toggle switch reset actuator ensures user-friendly operation
Applications
• Employed in residential electrical distribution boards
• Suitable for protecting circuits in commercial premises
• Used to ensure safety in office environments
• Ideal for controlling power in domestic appliances
What are the tripping characteristics and why are they important?
How does the device provide overload protection?
What is the advantage of its breaking capacity?
Can it be used in both residential and commercial settings?
What installation requirements should be considered?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking