ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 400V ac AC, 12 V DC, 6 kA Breaking
- RS Stock No.:
- 237-3199
- Mfr. Part No.:
- 2CDS251103R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR332.55
FREE delivery for orders over RM 150.00
- Plus 2 unit(s) shipping from 16 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR332.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3199
- Mfr. Part No.:
- 2CDS251103R0204
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 12V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 12V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 20A Current Rating, 10kA Breaking Capacity - 2CDS251103R0204
Features & Benefits
• 10kA breaking capacity provides strong protection against faults
• Features overload protection to ensure safe operation
• Thermal tripping mechanism enhances reliability in fault conditions
• Toggle switch reset actuator allows for easy operation
• Screw Terminal contact type ensures secure electrical connections
Applications
• Used widely in commercial electrical systems
• Designed to enhance safety in automated environments
• Useful for building management systems requiring reliable protection
How does the device ensure safety during electrical overloads?
What type of fault conditions can this circuit breaker handle?
Can this circuit breaker be easily installed in existing electrical panels?
What advantages does the thermal tripping mechanism offer?
Is this product suitable for use in automation applications?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC 6 kA Breaking