ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 4-Pole, 2A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 231-9780
- Mfr. Part No.:
- 2CDS274337R0277 SU204M-K2
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR1,871.38
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR1,871.38 |
*price indicative
- RS Stock No.:
- 231-9780
- Mfr. Part No.:
- 2CDS274337R0277 SU204M-K2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Height | 69mm | |
| Depth | 69mm | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Height 69mm | ||
Depth 69mm | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- DE
ABB SU200M Series MCB, 2A Current Rating, 15kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS274337R0277 SU204M-K2
This MCB is intended for effective protection in commercial and industrial settings. Its robust design ensures operation in various environments, safeguarding circuits from overcurrents and short circuits. The use of advanced technology enhances safety and efficiency in electrical systems.
Features & Benefits
• Type K tripping characteristics improve protection against overloads
• Thermal electromechanical mechanism for accurate operation
• 4 pole configuration enables versatile circuit protection
• Breaking capacity of 15kA allows high fault current interruption
• Screw terminal contacts provide stable connections
• DIN rail mount design simplifies both installation and maintenance
Applications
• Suitable for commercial electrical systems requiring efficient protection
• Ideal for industrial needing high-performance circuit breakers
• Utilised in automation projects for dependable current interruption
• Commonly applied in machinery to avert circuit failures
How does the device handle short circuits?
It features a thermal electromechanical mechanism that accurately detects and interrupts short circuits, preventing damage.
Can it be installed without professional aid?
Installation is straightforward due to its DIN rail mount design, but consulting an electrician is advisable for proper integration into existing systems.
What types of electrical systems is it compatible with?
It is compatible with various commercial and industrial electrical systems, ensuring comprehensive circuit protection.
Is maintenance required after installation?
Regular inspections are recommended to ensure functionality, but extensive maintenance is not necessary after proper installation.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 2A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 2A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 2A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking
- ABB SU200 M Miniature Circuit Breaker 2A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking