ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 2A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 box of 1 unit)*

MYR1,151.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR1,151.64

*price indicative

RS Stock No.:
231-9756
Mfr. Part No.:
2CDS273337R0024 SU203M-C2
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

SU200 M

Terminal Type

Screw

IP Rating

IP40, IP20

Depth

69mm

Standards/Approvals

IEC/EN 60947-2

Width

52mm

Height

111mm

Tripping Mechanism

Thermomagnetic, Electromagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB SU200M Series MCB, 2A Current Rating, 400V Rated AC Voltage - 2CDS273337R0024 SU203M-C2


This miniature circuit breaker (MCB) is designed for reliable performance in electrical systems, featuring three poles and a current rating of 2A. With a tripping characteristic classified as Type C, this breaker is suitable for environments requiring robust circuit protection. The dimensions of 52.5mm in width and 69mm in depth allow for easy integration into Compact installations, such as those facilitated by DIN rail mounting.

Features & Benefits


• High breaking capacity of 15kA ensures effective short-circuit protection
• Designed for 400V AC applications, maximising operational voltage range
• Toggle switch for convenient manual reset and operation
• Screw Terminal contact type for secure wiring connections
• Built to withstand harsh conditions with an ambient temperature range of -25°C to +55°C
• Lightweight design at only 0.375 kg for ease of installation

Applications


• Ideal for residential and commercial electrical systems
• Used for circuit protection in automation
• Suitable for control panels requiring efficient space utilisation
• Employed in machinery circuits within mechanical industries

What are the advantages of the Type C tripping characteristic?


This tripping characteristic is beneficial in applications where inrush currents are present, such as inductive loads, ensuring that the circuit remains protected without nuisance trips during normal operation.

How does the breaking capacity impact installation safety?


A higher breaking capacity denotes the Ability to safely interrupt larger fault currents, significantly reducing the risk of electrical fires and equipment damage in the event of a short circuit.

What is the significance of the DIN rail mounting style?


The DIN rail mounting facilitates quick installation and easy removal within electrical distribution boards, saving time during maintenance and upgrades.

What environmental conditions can it withstand?


This device can operate effectively in a temperature range of -25°C to +55°C, suitable for various indoor or outdoor installations where temperature fluctuations may occur.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy