ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 25A, Type K, 400V ac AC, 400 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9763
- Mfr. Part No.:
- 2CDS273337R0517 SU203M-K25
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR1,387.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR1,387.97 |
*price indicative
- RS Stock No.:
- 231-9763
- Mfr. Part No.:
- 2CDS273337R0517 SU203M-K25
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 69mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 69mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 3 Poles, 25A Current Rating - 2CDS273337R0517 SU203M-K25
This miniature circuit breaker safeguards electrical circuits from overloads and short circuits. The 3-pole, 25A design enhances electrical safety and ensures consistent performance across various applications. With Type K tripping characteristics, it effectively accommodates specific load types, making it a beneficial addition to your electrical systems. Its compact size allows for easy DIN rail mounting, simplifying installation and conserving space in enclosures.
Features & Benefits
• Quick and efficient installation on DIN rails
• Type K characteristics tailored for specific protection needs
• Rated for 25A, meeting a range of electrical requirements
• Breaking capacity of 10kA supports dependable operation
• Durable housing materials promote long-term use
• Compatible with 400V AC systems for increased versatility
Applications
• Provides overload protection for industrial machinery
• Commonly used in commercial electrical systems to prevent failures
• Utilised in residential settings to protect household circuits
• Ideal for control panels that require space-saving solutions
What is the installation process for this circuit breaker?
Installation entails securing it onto a DIN rail, ensuring correct alignment with connection terminals while adhering to standard electrical guidelines.
Can it handle fluctuating load requirements?
Yes, its Type K tripping characteristics enable it to manage varying loads without nuisance tripping.
Is this circuit breaker suitable for outdoor use?
It is intended for indoor applications; for outdoor use, a suitable enclosure should be employed to protect against environmental factors.
What should be done if it trips frequently?
Frequent tripping may suggest an underlying issue, such as overload; it is advisable to inspect the connected circuits and consult an electrician for further assessment.
How can I determine its compatibility with existing systems?
Compatibility can be confirmed by checking the voltage ratings and connection types against your system specifications to ensure they align with the requirements.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking
- ABB SU200 M Miniature Circuit Breaker 25A 480V ac AC 15 kA Breaking Capacity