ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 32A, Type C, 125V ac AC, 440 V dc DC, 25 kA Breaking
- RS Stock No.:
- 231-9775
- Mfr. Part No.:
- 2CDS274001R0324 S204M C 32A - 15 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR1,031.26
FREE delivery for orders over RM 150.00
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 13 November 2026
Box(es) | Per Box |
|---|---|
| 1 + | MYR1,031.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9775
- Mfr. Part No.:
- 2CDS274001R0324 S204M C 32A - 15 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 125V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 69mm | |
| Depth | 69mm | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 125V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 69mm | ||
Depth 69mm | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 4 Poles, 32A Current Rating - 2CDS274001R0324 S204M C 32A - 15 KA
Features & Benefits
Applications
What types of loads are suitable for use with this device?
Can it be mounted in any position?
What safety standards does this comply with?
How does it ensure protection against overloads?
What is the recommended maintenance procedure?
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 125V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 125V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 125V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 400V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 440V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking