RS Better World

ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 25A, Type C, 125V ac AC, 440 V dc DC, 25 kA Breaking

Subtotal (1 box of 1 unit)*

MYR1,031.26

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR1,031.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9773
Mfr. Part No.:
2CDS274001R0254 S204M C 25A - 15 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

125V ac

Rated DC Voltage

440V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40, IP20

Depth

69mm

Height

69mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Width

70mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200M Series MCB, 4 Poles, 25A Current Rating - 2CDS274001R0254 S204M C 25A - 15 KA


This miniature circuit breaker provides essential protection for a variety of electrical applications. With a current rating of 25A, it is suitable for commercial and industrial environments. Its robust construction ensures dependable performance in challenging conditions while adhering to strict international standards.

Features & Benefits


• Current limiting for improved circuit protection

• Dual tripping mechanisms safeguard against overloads and short circuits

• Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards

• Compact design facilitates space-saving installations on DIN rails

• Environmentally conscious design supports sustainable practices

• Rated short-circuit capacity of up to 15kA for enhanced safety

Applications


• Compatible with residential, commercial, and industrial electrical systems

• Suitable for scenarios necessitating robust overload protection

• Ideal for installations that require efficient space utilisation

• Integrates seamlessly into control panels and distribution systems

What is the maximum operational voltage?


The maximum operational voltage is 440V AC.

Can this be installed in adverse environmental conditions?


Yes, it functions effectively across a wide temperature range, from -25°C to +55°C.

Is it possible to connect different conductor sizes?


Yes, it accommodates various conductor sizes ranging from 0.75mm² to 35mm².

How does it ensure safety during a short circuit?


It features an electromechanic tripping mechanism that activates during short circuits.

What maintenance is required to ensure optimal performance?


Regular visual inspections are recommended to check for wear or damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy