RS Better World

ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 20A, Type C, 125V ac AC, 440 V dc DC, 25 kA Breaking

Subtotal (1 box of 1 unit)*

MYR971.66

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR971.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9771
Mfr. Part No.:
2CDS274001R0204 S204M C 20A - 15 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

125V ac

Rated DC Voltage

440V dc

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40, IP20

Depth

69mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Height

69mm

Width

70mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
DE

ABB S200M Series MCB, 4 Poles, 20A Current Rating - 2CDS274001R0204 S204M C 20A - 15 KA


This miniature circuit breaker is suited for a range of electrical installations, providing essential protection against overloads and short circuits. It is designed for ease of use, meeting the needs of professionals in automation, electronics, and electrical industries. The innovative design allows for straightforward disassembly, enhancing usability in varied environments.

Features & Benefits


• Current rating of 20A ensures consistent performance

• Four poles provide comprehensive circuit protection

• Type C characteristics accommodate high inrush current applications

• DIN rail mounting simplifies installation

• Conforms to IEC/EN 60898-1 standards for safety

• Compact design supports efficient, space-saving installations

Applications


• Enhances safety in residential wiring

• Applicable in commercial settings for circuit protection

• Suitable for industrial managing high currents

• Ideal for systems needing effective overload protection

What are the installation requirements?


It should be mounted on a standard DIN rail for proper stability.

How does it handle short circuit conditions?


It employs an electromechanical tripping mechanism for immediate response.

Is it compatible with auxiliary devices?


Yes, auxiliary contacts can be added for enhanced functionality.

What maintenance is required for optimal performance?


Regular inspections are recommended to ensure operation and safety.

Can it operate in extreme temperatures?


It functions efficiently within -25 to +55°C ambient temperature range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy