ABB ComPact Home SH200 Miniature Circuit Breaker, 1-Pole, 25A, Type C, 230V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 231-9653
- Mfr. Part No.:
- 2CDS211001R0254 SH201-C 25
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR113.51
FREE delivery for orders over RM 150.00
- Plus 1 left, shipping from 16 November 2026
Box(es) | Per Box |
|---|---|
| 1 + | MYR113.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9653
- Mfr. Part No.:
- 2CDS211001R0254 SH201-C 25
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | ComPact Home | |
| Series | SH200 | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Depth | 69mm | |
| Height | 85mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range ComPact Home | ||
Series SH200 | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Depth 69mm | ||
Height 85mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB SH200 Series MCB, 25A Current Rating , Type C Tripping Characteristics - 2CDS211001R0254 SH201-C 25
Features & Benefits
• Equipped with thermal tripping mechanisms for overload safeguarding
• Provides a breaking capacity of up to 6 kA to handle short circuits
• Utilises screw Terminal contacts for secure electrical connections
• Compact design facilitates efficient use of space in electrical panels
Applications
• Ideal for use in Compact electrical cabinets requiring minimal space
• Works effectively in domestic environments requiring safe overload management
• Utilised in where short circuit protection is critical
What are the tripping mechanisms used in the circuit protection?
How is the device mounted and what is the recommended installation position?
Related links
- ABB ComPact Home SH200 Miniature Circuit Breaker 4A 253V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 2A 253V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 10A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 6A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 32A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 16A 440V ac AC 6 kA Breaking Capacity