RS Better World

ABB ComPact Home SH200 Miniature Circuit Breaker, 1-Pole, 4A, Type C, 253V ac AC, 6 kA Breaking Capacity

Subtotal (1 box of 1 unit)*

MYR117.60

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR117.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9652
Distrelec Article No.:
304-08-571
Mfr. Part No.:
2CDS211001R0044 SH201-C 4
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

253V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

ComPact Home

Series

SH200

Terminal Type

Screw Clamp

IP Rating

IP20

Width

17.5mm

Standards/Approvals

IEC/EN 60898-1

Height

69mm

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
DE

ABB SH200 Series MCB, 1 Pole, 4A Current Rating - 2CDS211001R0044 SH201-C 4


This miniature circuit breaker is intended to provide effective protection in residential electrical installations. As part of the compact home series, it delivers efficient overload and short circuit protection, thereby enhancing safety in electrical systems. The eco-friendly design adheres to disassembly guidelines, promoting sustainability.

Features & Benefits


• Current limiting for efficient overload protection

• Delayed thermal tripping for precise circuit response

• Type C characteristic suitable for particular loads

• Compact dimensions ideal for space-constrained installations

• Quick DIN rail mounting simplifies installation

• Designed for disassembly to support eco-friendly practices

Applications


• Primarily used in domestic electrical panels

• Suitable for automated home systems

• Ideal for safeguarding machinery in industrial environments

• A significant component in energy management

How does it manage overload protection?


It employs a delayed thermal tripping mechanism for accurate activation during overload conditions.

Can it be installed in different orientations?


Yes, it can be mounted in various positions on a DIN rail.

What happens during a short circuit?


The electromechanical tripping mechanism activates to disconnect the circuit immediately.

Is it suitable for diverse electrical loads?


Yes, it is designed to handle specific types of loads effectively.

What maintenance is required for optimal performance?


Regular checks on physical connections and functionality are recommended to ensure smooth operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy