ABB ComPact Home SH200 Miniature Circuit Breaker, 1-Pole, 2A, Type C, 253V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 231-9651
- Mfr. Part No.:
- 2CDS211001R0024 SH201-C 2
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR122.52
FREE delivery for orders over RM 150.00
- Plus 67 unit(s) shipping from 16 November 2026
Box(es) | Per Box |
|---|---|
| 1 + | MYR122.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9651
- Mfr. Part No.:
- 2CDS211001R0024 SH201-C 2
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 253V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | ComPact Home | |
| Series | SH200 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Depth | 85mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 253V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range ComPact Home | ||
Series SH200 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Depth 85mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
ABB MCB, 1 Pole, 1.8W Power Loss Per Pole - SH200 Series - 2CDS211001R0024 SH201-C 2
Features & Benefits
Applications
How can I tell the status of this device?
Is this MCB shock-proof?
Related links
- ABB ComPact Home SH200 Miniature Circuit Breaker 4A 253V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 25A 230V AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 10A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 6A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 32A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 16A 440V ac AC 6 kA Breaking Capacity