Eaton PLSM Miniature Circuit Breaker, 2-Pole, 1A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-1321
- Mfr. Part No.:
- 242390 PLSM-C1/2-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR939.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR939.45 |
*price indicative
- RS Stock No.:
- 230-1321
- Mfr. Part No.:
- 242390 PLSM-C1/2-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | PLSM | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 61439, IEC/EN 60898-1 | |
| Depth | 70.5mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range PLSM | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 61439, IEC/EN 60898-1 | ||
Depth 70.5mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
The Eaton miniature circuit breaker has 2 poles. It has 1 A rated current and 10kA rated switching capacity according to IEC/EN 60898-1. It is switchgear for residential and commercial applications.
It has IP20 degree of protection
It belongs to type C tripping characteristic
Note
Eaton formerly known as Moeller
Related links
- Eaton PLSM Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 16A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 32A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 20A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 32A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
