Eaton xPole PLSM Miniature Circuit Breaker, 2-Pole, 16A, Type D, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR471.43

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR471.43

*price indicative

RS Stock No.:
864-4370
Mfr. Part No.:
242428 PLSM-D16/2-MW
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type D

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

xPole

Series

PLSM

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1

Width

80mm

Depth

75mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

RoHS Status: Not Applicable

Eaton MCB, 16A Current Rating, 2 Poles - 242428 PLSM-D16/2-MW


This MCB is a crucial component in electrical systems, providing reliable protection against overloads and short circuits. With a current rating of 16A and a robust 10 kA breaking capacity, it is designed to ensure safety in various industrial applications. The compact dimensions make it suitable for DIN rail mounting, optimising space in control panels while maintaining efficient operation at a rated AC voltage of 400V and a DC voltage of 48V.

Features & Benefits


• Suitable for high-demand applications requiring a 16A Miniature Circuit Breaker

• Designed to handle short circuits with a breaking capacity of 10 kA

• Type D MCB suitable for inductive load applications

• Compact width of 35mm allows for efficient space management

• DIN rail mounting style ensures easy and quick installation

• Toggle switch reset actuator provides straightforward operation

Applications


• Used for industrial circuit protection in manufacturing environments

• Ideal for automation systems requiring reliable safety measures

• Utilised in electrical installations for machinery and equipment

• Suitable for control panels across various sectors

What are the advantages of choosing this specific circuit breaker for machinery?


The circuit breaker's Type D characteristics make it particularly effective for starting inductive loads, providing reliable protection and minimising downtime in machinery operations.

How does the compact size impact the design of control panels?


With a width of just 35mm, the MCB optimises panel space, allowing for the integration of multiple circuit breakers without sacrificing performance or safety.

What makes the breaking capacity of this circuit breaker significant for heavy industrial use?


The 10 kA breaking capacity ensures that it can safely interrupt high fault currents, providing essential protection for circuits in high-demand environments, thus enhancing overall electrical safety.

How is the reset actuator designed for convenience?


The toggle switch actuator facilitates easy resetting after a trip, allowing for quick recovery in operational settings without the need for specialised tools.

In what scenarios would the rated voltages be particularly relevant?


The rated AC voltage of 400V and DC voltage of 48V are crucial for ensuring compatibility with industrial power systems, safeguarding equipment and enhancing operational reliability.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy