Eaton PLSM Miniature Circuit Breaker, 3-Pole, 32A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR564.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR564.95

*price indicative

RS Stock No.:
230-1322
Mfr. Part No.:
242451 PLSM-B32/3-MW
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

PLSM

IP Rating

IP20

Standards/Approvals

IEC 60947-2, IEC/EN 60898-1, IEC/EN 61439

Width

52.5mm

Depth

70.5mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RO
The Eaton miniature circuit breaker has 3 poles. It has 32 A rated current and 10kA rated switching capacity according to IEC/EN 60898-1. It is switchgear for residential and commercial applications.

It has IP20 degree of protection

It belongs to type B tripping characteristic

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy