Eaton xPole xPole Miniature Circuit Breaker, 1-Pole, 16A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-1086
- Mfr. Part No.:
- 264675 PLG6-B16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR190.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR190.89 |
*price indicative
- RS Stock No.:
- 230-1086
- Mfr. Part No.:
- 264675 PLG6-B16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xPole | |
| Series | xPole | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60947-2 | |
| Height | 73mm | |
| Depth | 73mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xPole | ||
Series xPole | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN 60947-2 | ||
Height 73mm | ||
Depth 73mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 16 A Current Rating, 1P+N Pole - 264675 PLG6-B16/1N
This Eaton Moeller MCB with current rating of 16A, is a miniature circuit breaker designed for electrical protection in both residential and commercial applications. It features a single pole+N configuration and is DIN rail mountable, providing efficient and reliable circuit protection.
Features & Benefits
• The Type B tripping characteristic ensures fast and efficient circuit protection, safeguarding electrical systems from overload
• DIN rail mount design allows for easy and secure installation, saving time and effort
• With a 16A rated current, this MCB can handle moderate electrical loads with ease, ensuring smooth operation.
Applications
• Ideal for use in switchgear setups for residential and commercial applications
• Suitable for providing reliable circuit protection in various automation and electrical installations
Can it handle both residential and commercial applications?
It is designed for use in both residential and commercial settings, ensuring versatility.
Will it provide efficient circuit protection?
Yes, the Type B tripping characteristic ensures fast and reliable circuit protection for various applications.
Is it easy to install?
The DIN Rail Mount design makes installation quick and hassle-free for users.
Note
Eaton formerly known as Moeller
Related links
- Eaton xPole xPole Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 2A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC 7.5 kA Breaking Capacity
