Eaton xPole xPole Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 230-1084
- Mfr. Part No.:
- 264743 PLG4-C6/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR95.61
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR95.61 |
*price indicative
- RS Stock No.:
- 230-1084
- Mfr. Part No.:
- 264743 PLG4-C6/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Range | xPole | |
| Series | xPole | |
| IP Rating | IP20 | |
| Height | 73mm | |
| Standards/Approvals | EN 60898 | |
| Depth | 73mm | |
| Width | 17.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Range xPole | ||
Series xPole | ||
IP Rating IP20 | ||
Height 73mm | ||
Standards/Approvals EN 60898 | ||
Depth 73mm | ||
Width 17.5mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 6 A Current Rating, 1P+N Pole - 264743 PLG4-C6/1N
This Eaton MCB is a 6A miniature circuit breaker designed for residential and commercial applications. With a tripping characteristic of Type C, it offers reliable circuit protection.
Features & Benefits
• Allows for easy installation on a DIN rail, providing flexibility in setup
• Offers protection for 1 pole and neutral, ensuring safety in circuit operations
• With Type C characteristics, this MCB responds swiftly to overcurrents, preventing damage
• The MCB has a rated current of 6A, suitable for various electrical systems.
Applications
• Ideal for use in switchgear for residential and commercial applications
• Suitable for installation in electric automation, process control engineering, and electrical installations
• Can be used for providing circuit protection in various settings such as industrial buildings, homes, and offices
Can it withstand high currents?
It has a rated current of 6 A, ensuring protection against overloads.
Will it work in residential applications?
Yes, it is suitable for switchgear in residential settings.
Is it easy to install?
Yes, it can be mounted on a DIN rail for quick and convenient setup.
Note
Eaton formerly known as Moeller
Related links
- Eaton xPole xPole Miniature Circuit Breaker 2A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
