Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 6A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR155.27

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR155.27

*price indicative

RS Stock No.:
230-0921
Distrelec Article No.:
304-23-044
Mfr. Part No.:
239044 FAZ6-B6/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

xEffect

Series

xEffect

IP Rating

IP20

Depth

85mm

Width

35.4mm

Standards/Approvals

No

Height

73mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RO

Eaton MCB, 6A Current Rating, Type B Tripping Characteristics - 239044 FAZ6-B6/1N


This miniature circuit breaker (MCB) is designed for protection in residential electrical installations and commercial applications. The 6A, 1+N configuration offers efficient switching with a type B tripping characteristic for reliable operation. With compact dimensions of 35.4mm in width and 85mm in length, it fits seamlessly onto DIN rails for versatile mounting options.

Features & Benefits


• 6A current rating ensures suitability for various applications

• Type B MCB ideal for resisting overloads in residential circuits

• 10kA breaking capacity provides robust short-circuit protection

• Designed for DIN rail mounting for easy installation

• Thermal stability verified to meet rigorous standards

• Corrosion resistance enhances durability in varying environments

Applications


• Suitable for residential circuit protection needs

• Ideal for use in commercial electrical systems

• Designed to protect lighting circuits and small appliances

• Used in distribution boards to safeguard electrical fixtures

• Essential component in low voltage installations and setups

What is the benefit of the type B tripping characteristic?


The type B tripping characteristic is specifically designed to provide reliable protection against overloads in circuits with predominantly resistive loads, such as lighting and domestic appliances, while allowing normal inrush currents.

How does the 10kA breaking capacity enhance performance?


The 10kA breaking capacity ensures that the circuit breaker can safely interrupt high fault currents, preventing damage to electrical installations and reducing the risk of fire hazards during electrical faults.

What environmental conditions can this circuit breaker withstand?


This product is rated for operation within ambient temperatures ranging from -25°C to 75°C, making it suitable for a wide range of environments, including those subject to fluctuating conditions.

Is the installation straightforward for an electrician?


Yes, the DIN rail mounting design allows for quick and secure installation, making it user-friendly for electricians during the setup and maintenance of electrical systems.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy