Eaton xEffect FAZ6 Miniature Circuit Breaker, 1-Pole, 6A, Type B, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR204.83

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR204.83

*price indicative

RS Stock No.:
247-539
Mfr. Part No.:
150690 FAZ6-B6/1-SA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ6

IP Rating

IP20

Height

73mm

Standards/Approvals

RoHS

Width

17.5mm

Depth

85mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton MCB is a 6 A miniature circuit breaker designed for AC applications, with a current limiting class of 3 and a characteristic curve of B, SA. It supports conductor cross sections ranging from 1 mm² to 25 mm² for both multi wired and solid core connections.

RoHS compliant

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy