Eaton xEffect xEffect Miniature Circuit Breaker, 2-Pole, 2A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-0889
- Mfr. Part No.:
- 177543 FAZ6-B2/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR419.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR419.76 |
*price indicative
- RS Stock No.:
- 230-0889
- Mfr. Part No.:
- 177543 FAZ6-B2/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | No | |
| Depth | 72.6mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals No | ||
Depth 72.6mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 2A Current Rating, Type B Tripping Characteristics - 177543 FAZ6-B2/2
This MCB is a compact solution designed for electrical installations, specifically rated at 2A and featuring a 2 pole configuration. It operates efficiently at a rated AC voltage of 415V, with dimensions of 36mm width and 72.6mm length, making it suitable for DIN rail mounting. The device falls under the xEffect series, ensuring adherence to high performance standards.
Features & Benefits
• Designed to trip under a B characteristic, suitable for residential applications
• Supports a maximum breaking capacity of up to 10kA for reliable fault protection
• Compact design allows for efficient use of limited space on DIN rails
• Toggle switch actuator enhances user interface and ease of reset
• Compatible with a wide range of conductor cross-sections from 1 to 25mm²
• Meets rigorous standards for thermal stability and corrosion resistance
Applications
• Suitable for protecting circuits in residential and commercial structures
• Ideal for use with automation and control equipment
• Effective for requiring high short-circuit breaking capacity
• Utilised in electrical panels needing compact circuit breakers
• Well-suited for equipment requiring Type B protection
What is the significance of the Type B tripping characteristic for this device?
The Type B characteristic is designed to trip under overload conditions typical for standard residential circuits, protecting against damage while allowing brief surges from devices like motors.
How does the breaking capacity of 10kA improve safety in installations?
A breaking capacity of 10kA ensures that the circuit breaker can safely interrupt high fault currents, reducing the risk of damage to electrical installations and enhancing overall safety.
Is there a specific temperature range this device operates effectively within?
This circuit breaker operates effectively within an ambient temperature range of -25°C to 75°C, making it versatile for various installations where temperature fluctuations are a concern.
Can this MCB accommodate different types of wiring configurations?
Yes, it supports multi-wired conductor cross-sections, allowing flexibility in installations for different wiring configurations, which is valuable in complex setups.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
