Eaton xEffect xEffect Miniature Circuit Breaker, 2-Pole, 2A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4582
- Mfr. Part No.:
- 239097 FAZ6-C2/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR501.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR501.19 |
*price indicative
- RS Stock No.:
- 769-4582
- Mfr. Part No.:
- 239097 FAZ6-C2/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Depth | 62mm | |
| Width | 17.5mm | |
| Standards/Approvals | No | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Depth 62mm | ||
Width 17.5mm | ||
Standards/Approvals No | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, 2A Current Rating, Type C Tripping Characteristics - 239097 FAZ6-C2/2
This miniature circuit breaker (MCB) is designed for effective circuit protection. The Eaton MCB offers reliable performance with a current rating of 2A and operates within a voltage range of 230V to 400V. Engineered for DIN rail mounting, it features a toggle switch for easy resetting and is compliant with modern electrical standards.
Features & Benefits
• Type C MCB safely handles high inrush currents
• Compact dimensions enhance installation flexibility
• 6 kA breaking capacity ensures robust circuit protection
• Minimal temperature rise keeps systems safe during operation
• Compatible with solid-core and multi-wired conductors
• Designed for installations in various ambient conditions
Applications
• Used for residential electrical panels
• Integrates seamlessly into industrial automation systems
• Suitable for commercial electrical installations
• Ideal for circuit protection in machinery and equipment
• Facilitates reliable operation in electrical control systems
What is the importance of a toggle switch reset feature?
The toggle switch reset allows for quick reactivation after a trip, ensuring minimal downtime and enhancing user convenience during maintenance.
How does the 6 kA breaking capacity benefit circuit protection?
This feature provides high reliability, effectively interrupting fault currents to prevent system damage and ensuring safety during electrical faults.
What are the conductor size limits for this circuit breaker?
It accommodates solid-core conductors with a cross-section of 1 mm² to 25 mm², ensuring versatility in various installation requirements.
What electrical environments is it suitable for?
It operates effectively in conditions between -25°C and 75°C, making it versatile for use in diverse electrical settings throughout the year.
How does this MCB address thermal stability concerns?
It meets product standards for thermal stability, providing reliable performance under operational conditions and reducing risks of overheating.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ6 Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
