ABB S800PV S800PV Miniature Circuit Breaker, 2-Pole, 8A, Type B, 800 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5964
- Mfr. Part No.:
- 2CCF019644R0001 S802PV-SP8 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,162.34
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,162.34 |
*price indicative
- RS Stock No.:
- 225-5964
- Mfr. Part No.:
- 2CCF019644R0001 S802PV-SP8 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 800V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Height | 82.5mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 800V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Height 82.5mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
ABB S800PV Series MCB, 8A Current Rating, 2 Poles - 2CCF019644R0001 S802PV-SP8 - 5 kA
This Miniature Circuit Breaker from ABB is designed with a thermal tripping mechanism operates on current rating of 8A. It's compact in size and can be DIN rail mounted, ensuring ease of installation in various environments.
Features & Benefits
• 2 Pole design allows for efficient circuit management
• 5kA breaking capacity for effective fault isolation
• Thermal tripping mechanism offers overcurrent protection
• Cage terminal type facilitates secure connections
Applications
• Used with residential electrical systems for circuit protection
• Ideal for automated systems needing safe overload protection
• Compatible with various electronic devices in industrial settings
Will it fit in standard DIN rail mounting systems?
Yes, it is specifically designed for easy DIN rail installation.
Is it suitable for DC applications?
Yes, it is rated for 800V DC.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 40A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 25A 800 V dc DC, 5 kA Breaking Capacity
