ABB S800PV S800PV Miniature Circuit Breaker, 3-Pole, 80A, Type B, 1200 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5938
- Mfr. Part No.:
- 2CCF019619R0001 S803PV-SP80 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,766.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,766.04 |
*price indicative
- RS Stock No.:
- 225-5938
- Mfr. Part No.:
- 2CCF019619R0001 S803PV-SP80 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1200V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1200V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 81mm | ||
Depth 82.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S800PV Series MCB, 80A Current Rating, 3 Poles - 2CCF019619R0001 S803PV-SP80 - 5 kA
This Miniature Circuit Breaker from ABB is 3 pole circuit breaker, capable of handling a current rating of 80A. This device is built for DIN rail mounting, offering straightforward installation and integration.
Features & Benefits
• 5kA breaking capacity ensures safety during fault conditions
• Type B MCB suitable for general-purpose requirements
• Rated DC voltage of 1200V accommodates diverse environments
• Cage terminal contact type allows secure wire connection
• Toggle switch reset actuator enables easy manual operation
Applications
• Ideal for electrical and mechanical machinery
• Employed in renewable energy systems
• Commonly integrated within control cabinets
Is it easy to install on a DIN rail?
Yes, the design is specifically for straightforward DIN rail mounting.
Can it handle thermal overload situations?
Yes, its thermal tripping mechanism provides essential protection.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 80A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 80A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 16A 1200 V dc DC, 5 kA Breaking Capacity