ABB S800PV S800PV Miniature Circuit Breaker, 2-Pole, 16A, Type B, 800 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5918
- Mfr. Part No.:
- 2CCF019599R0001 S802PV-SP16 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,456.58
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,456.58 |
*price indicative
- RS Stock No.:
- 225-5918
- Mfr. Part No.:
- 2CCF019599R0001 S802PV-SP16 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 800V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 5kA | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 54mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 800V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 5kA | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 54mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
ABB S800PV Series MCB, 16A Current Rating, 2 Poles - 2CCF019599R0001 S802PV-SP16 - 5 kA
This high-performance miniature circuit breaker is designed specifically for photovoltaics with a rated current of 16 A and a breaking capacity of 5 kA. Its thermal and electromechanical tripping mechanisms ensure reliable protection against overloads and short circuits. With compliance to IEC/EN 60947 standards, this device offers robust performance in demanding applications.
Features & Benefits
• Dual tripping mechanisms for overload and short circuit protection
• Rated operational voltage of 800V DC enables versatility
• IP20 protection degree safeguards against solid objects
Applications
• Suitable for photovoltaic system protection
• Ideal for industrial applications requiring effective circuit management
• Compatible with various electrical safety configurations
• Used in solar energy installations to enhance performance
Can it operate on low temperatures?
Yes, it functions reliably in temperatures from -25 to 60°C.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 16A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 16A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 40A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 25A 800 V dc DC, 5 kA Breaking Capacity