Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker, 1-Pole, 40A, 500 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR792.31

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR792.31

*price indicative

RS Stock No.:
220-8867
Mfr. Part No.:
A9P24640
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40A

Rated DC Voltage

500V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9 iDT40N

Terminal Type

Tunnel

IP Rating

IP20, IP40

Width

18mm

Depth

74mm

Standards/Approvals

EN/IEC 60898-1, EN/IEC 60947-2

Height

85mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric Acti9 iDT40 is a modular circuit breaker has 40 ampere in rated operational current. It has IP20 degree of protection and it is mercury free product.

It is a halogen free product

It has 400 V AC insulation voltage

It has 20000 cycles of mechanical endurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy