Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 191-6106
- Mfr. Part No.:
- A9P24606
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR643.29
FREE delivery for orders over RM 150.00
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR643.29 |
*price indicative
- RS Stock No.:
- 191-6106
- Mfr. Part No.:
- A9P24606
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 iDT40N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN IEC 60947-2, REACH, RoHS, EN IEC 60898-1, CE | |
| Depth | 85mm | |
| Height | 85mm | |
| Width | 74mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 iDT40N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN IEC 60947-2, REACH, RoHS, EN IEC 60898-1, CE | ||
Depth 85mm | ||
Height 85mm | ||
Width 74mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Schneider Electric Miniature Circuit Breaker, Type C, 10kA Breaking Capacity - iDT40N Series - A9P24606
Want to protect your equipment from both short-circuit and overload currents? Schneider Electric's miniature circuit breaker (MCB) has the answer. It ensures the safety of personnel against indirect contact with TN (transformer neutral) and IT (unearthed transformer neutral) systems by cutting power when a fault occurs. Its compact size of 18 (W) x 74 (D) x 85mm (H) and DIN-rail mounting style make it easy to handle and install. A toggle switch actuator is clearly visible for manual switching between on and off positions.
Features & Benefits
• Type C tripping curve, which trips at a rate of 5 to 10 times the 6A rated current, provides ample protection to circuits
• VisiTrip red window indicates fault tripping, which helps to minimise downtime and promotes more time-efficient building management
Applications
• Commercial and industrial environments
• Small electric motors
• Fans
• Small transformers
What is Schneider Electric's VisiSafe feature?
VisiSafe protects workers during maintenance on downstream currents by indicating the safe position of contacts.
What does 10kA breaking capacity mean?
A 10kA breaking capacity indicates the MCB can withstand 10,000 amps of current before tripping.
Related links
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 20A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 25A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 32A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 4A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 1A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 10A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 16A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 2A 230V AC, 10 kA Breaking Capacity
