Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker, 1-Pole, 16A, Type D, 230V AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR715.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR715.14

*price indicative

RS Stock No.:
191-6121
Mfr. Part No.:
A9P34616
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

230V

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

Acti9 iDT40N

Terminal Type

Screw

IP Rating

IP20

Height

85mm

Depth

85mm

Standards/Approvals

EN IEC 60898-1, RoHS, REACH, EN IEC 60947-2, CE

Width

74mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR

Schneider Electric MCBs - Acti9 DT40N


Introducing Schneider Electrics iC60H series of multi-standard circuit breakers which combine circuit protection against short circuit currents and circuit protection against overload currents alongside protecting users against indirect contact with TN and IT neutral systems.

Features & Benefits


• B, C and D curve

• Visisafe green strip indicates and guarantees the safe position of contacts

• VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy