Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker, 3-Pole, 16A, Type D, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,434.16

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,434.16

*price indicative

RS Stock No.:
191-6116
Mfr. Part No.:
A9P34316
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type D

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9 iDT40N

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CE, EN IEC 60947-2, REACH, EN IEC 60898-1, RoHS

Width

74mm

Height

85mm

Depth

85mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
HU

A9P34316 Acti9 iDT40N MCB Miniature Circuit Breaker IP20 / IP40 3 Pole.


  • Short product name IDT40N model.

  • Distribution applications.

  • 3 x Protected poles.

  • AC Network.

  • Curve code D.

  • Isolation to EN/IEC 60947-2.

  • NF Quality label.

  • [Ue] rated operational voltage 400 V AC 50 Hz.

  • With Contact position indicator.

  • Toggle control type.

  • Trip indicator ON/OFF.

  • Clip-On Mounting (DIN rail).

  • 6 x 9mm Pitches.

  • MCB is White.

  • Weight 340 g.

  • Can be padlocked.

  • IP20 to IEC 60529, IP40 (modular) to IEC 60529.

  • Breaking.


  • 6000 A Icn at 400 V AC 50 Hz conforming to EN/IEC 60898-1.

  • 10 kA Icu at 400 V AC 50 Hz conforming to EN/IEC 60947-2.
  • ;Durability.;
  • Mechanical 20,000 Cycles.

  • Electrical 20,000 Cycles.
  • ;Terminal connections.;
  • Top and Bottom Screw connection.

  • Tunnel terminal (top or bottom) 1…10 mm² flexible.

  • Tunnel terminal (top or bottom) 1…16 mm² rigid.
  • ;Magnetic tripping limit.;
  • 10...14 x In conforming to EN/IEC 60898-1.

  • 12 x In +/- 20 % conforming to EN/IEC 60947-2.

  • Schneider Electric MCBs - Acti9 DT40N


    Introducing Schneider Electrics iC60H series of multi-standard circuit breakers which combine circuit protection against short circuit currents and circuit protection against overload currents alongside protecting users against indirect contact with TN and IT neutral systems.

    Features & Benefits


    • B, C and D curve

    • Visisafe green strip indicates and guarantees the safe position of contacts

    • VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime

    Approvals

    CE, BV, RINA, DNV.

    Standards

    EN/IEC 60947-2, EN/IEC 60898-1.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy