Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 32A, Type C, 440V AC, 15 kA Breaking Capacity
- RS Stock No.:
- 211-2376
- Mfr. Part No.:
- M9F22332
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR701.90
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR701.90 |
*price indicative
- RS Stock No.:
- 211-2376
- Mfr. Part No.:
- M9F22332
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| Standards/Approvals | UL 1077, CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2 | |
| Width | 81mm | |
| Depth | 72mm | |
| Height | 81mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
Standards/Approvals UL 1077, CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2 | ||
Width 81mm | ||
Depth 72mm | ||
Height 81mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric C60SP Series MCB, 32A Current Rating, 3 Poles - M9F22332
This miniature circuit breaker (MCB) is designed for residential applications, providing reliable protection for your electrical systems. It features a compact design with a length of 54mm, a width of 81mm, and a depth of 72mm. The device operates with a rated current of 32A and offers robust performance with a breaking capacity of 15kA at 440V.
Features & Benefits
• 3-pole configuration for versatile electrical distribution
• Type C MCB suitable for residential circuit usage
• Thermal-magnetic tripping for reliable safety
• Short circuit protection device ensures system integrity
• DIN rail mount circuit breaker for easy installation
Applications
• Used for protecting residential circuits from overloads
• Installed in distribution boards for efficient energy management
• Utilised in electrical installations requiring short circuit protection
• Supports systems operating at 440V for safe distribution
What is the significance of the thermal-magnetic tripping technology in this circuit breaker?
Thermal-magnetic tripping provides dual protection by responding to both overloads and short circuits, ensuring immediate disconnection and safeguarding connected devices.
How does the breaking capacity of 15 kA enhance electrical safety?
With a breaking capacity of 15kA, the device can interrupt high fault currents effectively, reducing the risk of electrical fires and equipment damage.
Can it be used in environments with high humidity or extreme temperatures?
The product is rated for operation within a temperature range of -30°C to 70°C and can handle humidity levels up to 95% at 55°C, making it suitable for diverse applications.
What type of terminals are used for connections and what is the tightening torque?
The MCB features tunnel type terminals for rigid and flexible connections, with a recommended tightening torque of 3.5 N·m for secure installations.
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 5A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 440V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 35A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 440V AC, 15 kA Breaking Capacity
