Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 32A, Type D, 440V AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR467.29

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR467.29

*price indicative

RS Stock No.:
211-2405
Mfr. Part No.:
M9F23332
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

440V

Breaking Capacity

15kA

Mount Type

Clip-on

Range

Multi9

Series

Multi9

Terminal Type

Tunnel

Standards/Approvals

CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077

Width

54mm

Height

81mm

Depth

72mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR

Schneider Electric C60SP Series MCB, 3 Poles, 32A Current Rating - M9F23332


This miniature circuit breaker (MCB) is designed for residential applications, providing crucial protection with a rated current of 32A. The unit features a robust thermal-magnetic tripping mechanism ensuring optimal operation at a rated AC voltage of 440V. With a compact design measuring 54mm in width, 81mm in length, and 72mm in depth, it is perfectly suited for DIN rail mounting, promoting ease of installation and efficient space utilisation.

Features & Benefits


• Offers type D characteristics for heavy load handling

• Provides a breaking capacity of up to 15kA

• Thermal-magnetic design enhances protection against overloads

• Designed for three phase circuit protection with 3 poles

• Compatible with a variety of terminal connections for flexibility

Applications


• Used in residential electrical distribution systems

• Suitable for protecting circuits from overload and short circuits

• Used in commercial electrical installations requiring reliable protection

• Ideal for housing where power management is crucial

What are the operating temperature limits for this circuit breaker?


The circuit breaker operates effectively in ambient temperatures ranging from -30 to 70°C, ensuring reliability in various conditions.

How does the breaking capacity vary at different voltages?


The breaking capacity is rated at 10kA at 480Y/277 V AC and 20kA at 240V AC, providing effective protection across a range of voltages.

Is it possible to install this device on a modular enclosure?


Yes, it can be installed in a modular enclosure with IP40 protection, suitable for various environmental conditions.

What types of connections can be accommodated?


It supports tunnel type terminals for both rigid and flexible wires, offering versatility for installation.

How many cycles can this device last under normal operating conditions?


It features mechanical durability rated at 20,000 cycles, ensuring long-lasting performance during regular usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy