Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 4-Pole, 25A, Type C, 440V AC, 15 kA Breaking Capacity
- RS Stock No.:
- 211-2380
- Mfr. Part No.:
- M9F22425
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,072.56
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,072.56 |
*price indicative
- RS Stock No.:
- 211-2380
- Mfr. Part No.:
- M9F22425
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V | |
| Mount Type | Clip-on | |
| Breaking Capacity | 15kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP40, IP20 | |
| Depth | 72mm | |
| Height | 81mm | |
| Standards/Approvals | CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | |
| Width | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V | ||
Mount Type Clip-on | ||
Breaking Capacity 15kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP40, IP20 | ||
Depth 72mm | ||
Height 81mm | ||
Standards/Approvals CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | ||
Width 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Schneider Electric MCB, Type C Tripping Characteristics, DIN Rail Mounting - Multi 9 C60SP Series - M9F22425
To get on top of nuisance overloads without blowing a fuse, opt for this MCB from Schneider Electric. It automatically switches off an electrical circuit in abnormal conditions so there's no need for you to constantly monitor your system. Thermal-magnetic tripping technology gives the product longevity and contributes to its lengthy mechanical durability of 20,000 cycles. You can manually reset the component using its toggle switch, and there's an indicator that lets you quickly know if the device is on or off. This miniature circuit breaker snaps onto a DIN rail for simple, tool-free installation.
Features & Benefits
• IP20 rating indicates the housing is protected against objects larger than 12mm
• Compact dimensions of 81 (L) x 72 (W) x 72mm (D) for maximising board packing efficiency
• Suitability for isolation to reduce the chance of electric shocks
Applications
• Automotive manufacturing
• Food and beverage industries
• Commercial buildings
• Medical and health centres
What's the breaking capacity of this MCB?
The unit has a breaking capacity of 10kA, making it effective for protecting low-voltage electrical installations.
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 440V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 63A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 5A 440V AC, 15 kA Breaking Capacity
