Schneider Electric Acti9 A9N Miniature Circuit Breaker, 4-Pole, 125A, Thermal Magnetic, 440V ac AC, 500 V dc DC, 10 kA

N

Subtotal (1 unit)*

MYR5,963.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,963.30

*price indicative

RS Stock No.:
866-268
Mfr. Part No.:
A9N18376W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

125A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Rated DC Voltage

500V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

A9N

Terminal Type

Screw

Standards/Approvals

RoHS

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is designed for reliable distribution management, featuring a 4-pole configuration and thermal-magnetic trip unit technology for enhanced circuit protection.

Rated for 125 A at 30 °C, ensuring robust current handling

Breaking capacity of up to 20 kA, providing superior fault protection

Mountable on a standard 35 mm DIN rail for easy installation

IP20 rated for protection against solid objects, ensuring safety in various environments

1

25


45

70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy