Schneider Electric Acti9 A9N Miniature Circuit Breaker, 4-Pole, 100A, Thermal Magnetic, 440V ac AC, 500 V dc DC, 15 kA
- RS Stock No.:
- 866-275
- Mfr. Part No.:
- A9N18480W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR6,339.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,339.72 |
*price indicative
- RS Stock No.:
- 866-275
- Mfr. Part No.:
- A9N18480W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9N | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9N | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker provides essential protection in electrical distribution systems, designed for efficient operation under thermal-magnetic trip technology to safeguard against overloads and short circuits.
Offers a breaking capacity of 15 kA at 230 to 400 V AC
Functions with 4 poles to maintain a comprehensive electrical supply
Supports a rated current of 100 A at 30 °C for enhanced safety
Built with a mechanical durability of 20,000 cycles for long-lasting use
1
28
47
75
Related links
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 440V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 440V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 80A 440V ac AC 15 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 125A 440V ac AC 15 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 440V ac AC, 10 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 125A 440V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 80A 440V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 415V ac AC 10 kA
