Schneider Electric Acti9 A9N Miniature Circuit Breaker, 3-Pole, 125A, Thermal Magnetic, 440V ac AC, 10 kA Breaking

N

This image is representative of the product range

Subtotal (1 unit)*

MYR6,268.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,268.84

*price indicative

RS Stock No.:
866-265
Mfr. Part No.:
A9N18369W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

125A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

A9N

Terminal Type

Screw

Standards/Approvals

RoHS

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker provides essential protection in electrical distribution systems, ensuring safe operation in various conditions while maintaining reliability and performance.

Thermal-magnetic trip unit technology enhances performance under diverse conditions

Breaking capacity of 10 kA ensures robust protection against overloads

Compact size allows easy installation onto 35 mm symmetrical DIN rail

Rated current of 125 A at 30 °C delivers dependable service

1

24


41

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy