Schneider Electric Acti9 A9N Miniature Circuit Breaker, 3-Pole, 80A, Thermal Magnetic, 440V ac AC, 10 kA Breaking

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,817.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,817.67

*price indicative

RS Stock No.:
866-263
Mfr. Part No.:
A9N18365W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

80A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

A9N

Terminal Type

Screw

Standards/Approvals

RoHS

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is designed for distribution applications, providing reliable protection with a robust thermal-magnetic trip unit and a breaking capacity of 10kA.

Three poles to protect multiple circuits effectively

Rated current of 80A at 30 °C, suitable for a range of applications

Thermal-magnetic technology ensures dependable operation in varying conditions

Compact design for ease of installation on 35 mm DIN rail

1

26


39

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy