Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 6A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- RS Stock No.:
- 866-082
- Mfr. Part No.:
- A9F04106W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR882.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR882.88 |
*price indicative
- RS Stock No.:
- 866-082
- Mfr. Part No.:
- A9F04106W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 91mm | |
| Depth | 78.5mm | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Height 91mm | ||
Depth 78.5mm | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker offers thermal-magnetic trip technology for effective distribution management, ensuring reliable protection for electrical circuits in various environments.
1P configuration with a rated current of 6 A, suitable for AC and DC networks
Magnetic tripping limit of 8 x In +/- 20% ensures swift disconnection during faults
Breaking capacity of up to 36 kA Icu, providing robust circuit protection
Compliant with EN/IEC 60947-2 standards for safety assurance
1
23
49
72
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 6A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 6A 240V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 40A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 240V ac AC 15 kA
