Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 16A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 15 kA

N

This image is representative of the product range

Subtotal (1 unit)*

MYR424.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR424.13

*price indicative

RS Stock No.:
865-341
Mfr. Part No.:
A9F06116W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Standards/Approvals

RoHS

Width

18mm

Height

91mm

Depth

78.5mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
DE
The Schneider Electric Miniature circuit breaker offers reliable protection for electrical circuits, designed to handle various voltage types while ensuring safety and efficiency in distribution applications.

1P configuration protects one pole

Rated current of 16 A supports diverse loads

Thermal-magnetic trip technology ensures quick response

Breaking capacity reaches up to 42 kA for enhanced safety

1

26


29

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy