Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 40A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- RS Stock No.:
- 866-100
- Mfr. Part No.:
- A9F77120W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR257.83
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR257.83 |
*price indicative
- RS Stock No.:
- 866-100
- Mfr. Part No.:
- A9F77120W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Height | 81mm | |
| Standards/Approvals | RoHS | |
| Depth | 78.5mm | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Height 81mm | ||
Standards/Approvals RoHS | ||
Depth 78.5mm | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is designed for effective distribution management, protecting electrical circuits with Advanced thermal-magnetic technology for enhanced safety and reliability.
Offers a rated current of 20 A for efficient circuit protection
Designed with a breaking capacity of up to 36 kA for robust operation
Features a contact position indicator for easy status checking
Complies with standards EN/IEC 60947-2 and EN/IEC 60898-1 for assured safety
1
24
44
68
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 40A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 6A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 240V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 6A 240V ac AC 15 kA
