Schneider Electric Multi9 M9F Miniature Circuit Breaker, 3-Pole, 10A, Thermal Magnetic, 440V ac AC, 10 kA Breaking
- RS Stock No.:
- 865-902
- Mfr. Part No.:
- M9F42310W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,908.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,908.23 |
*price indicative
- RS Stock No.:
- 865-902
- Mfr. Part No.:
- M9F42310W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | RoHS | |
| Height | 103mm | |
| Width | 54mm | |
| Depth | 72mm | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Standards/Approvals RoHS | ||
Height 103mm | ||
Width 54mm | ||
Depth 72mm | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker offers robust protection for electrical distribution systems, featuring a thermal-magnetic trip unit and ensuring reliable performance under standard operating conditions.
Designed for 3-pole distribution with a rated current of 10 A at 25 °C
Thermal-magnetic trip unit technology ensures effective overload protection
Breaking capacity ranges from 6 kA to 20 kA at various voltages
Complies with multiple international standards, ensuring safety and reliability
1
26
43
69
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 30A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 50A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 30A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 2A 440V ac AC, 10 kA Breaking
