Schneider Electric Multi9 M9F Miniature Circuit Breaker, 2-Pole, 6A, Thermal Magnetic, 440V ac AC, 10 kA Breaking

N

Subtotal (1 unit)*

MYR1,216.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,216.68

*price indicative

RS Stock No.:
865-895
Mfr. Part No.:
M9F42206W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Multi9

Series

M9F

Terminal Type

Tunnel

IP Rating

IP20, IP40

Depth

72mm

Height

103mm

Standards/Approvals

RoHS

Width

36mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker offers reliable protection for electrical circuits by ensuring efficient distribution and safeguarding against overloads and short circuits.

Rated for up to 6A with a breaking capacity of 10 kA at 415 V AC

Thermal-magnetic trip unit technology ensures effective circuit protection

Compact design fits DIN rail for space-efficient installation

Mechanical durability rated for 20,000 cycles enhances longevity

1

23


40

63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy