Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 10A, Thermal Magnetic, 415V ac AC, 60 V dc DC, 10 kA
- RS Stock No.:
- 865-892
- Mfr. Part No.:
- M9F42110W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,089.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,089.44 |
*price indicative
- RS Stock No.:
- 865-892
- Mfr. Part No.:
- M9F42110W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | RoHS | |
| Depth | 72mm | |
| Width | 18mm | |
| Height | 103mm | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Standards/Approvals RoHS | ||
Depth 72mm | ||
Width 18mm | ||
Height 103mm | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker provides reliable protection against overloads and short circuits. Designed for precise performance, it is Ideal for safe distribution in both residential and commercial applications.
Rated current of 10 A at 25 °C, ensuring compliance with EN/IEC standards
Thermal-magnetic trip technology offers dependable interruption under varying conditions
Breaking capacity of 10 kA at 240 V AC, suitable for robust circuit protection
Compact dimensions (103 mm height, 18 mm width, 72 mm depth) enable easy installation
1
30
50
80
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 15A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 4A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 5A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 2A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 3A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 1A 415V ac AC 10 kA
