Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 4A, Thermal Magnetic, 415V ac AC, 60 V dc DC, 10 kA

N

This image is representative of the product range

Subtotal (1 unit)*

MYR787.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR787.57

*price indicative

RS Stock No.:
865-888
Mfr. Part No.:
M9F42104W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Multi9

Series

M9F

Terminal Type

Tunnel

IP Rating

IP20, IP40

Standards/Approvals

RoHS

Depth

72mm

Height

103mm

Width

18mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is designed for efficient distribution and protection of electrical circuits, ensuring safe operation in diverse environments while complying with relevant international standards.

1P configuration allows for streamlined circuit management

Thermal-magnetic trip unit technology offers reliable performance

10 kA breaking capacity ensures high fault interruption

IP20 protection rating safeguards internal components

1

28


28

56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy