Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 2A, Thermal Magnetic, 415V ac AC, 60 V dc DC, 10 kA

N

This image is representative of the product range

Subtotal (1 unit)*

MYR894.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR894.99

*price indicative

RS Stock No.:
865-886
Mfr. Part No.:
M9F42102W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Multi9

Series

M9F

Terminal Type

Tunnel

IP Rating

IP20, IP40

Standards/Approvals

RoHS

Width

18mm

Depth

72mm

Height

103mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker provides reliable protection in electrical distribution. Designed for repacking, it ensures efficient operation in various settings while adhering to international standards.

Rated for a current of 2 A, offering robust circuit protection

Thermal-magnetic trip unit technology enhances operational reliability

Compliance with multiple standards, including IEC and UL, ensures safety and quality

IP20 and IP40 ratings provide options for diverse environmental conditions

1

27


40

67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy